


VY1102M35Y5UQ6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1102M35Y5UQ6UV0CT-ND - Cut Tape (CT) 56-VY1102M35Y5UQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UQ6UV0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UQ6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13910 € | 13,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,09635 € | 72,26 € |
| 1.500 | 0,09303 € | 139,55 € |
| 2.250 | 0,09023 € | 203,02 € |
| 3.750 | 0,08512 € | 319,20 € |
| 5.250 | 0,08028 € | 421,47 € |
| 7.500 | 0,07996 € | 599,70 € |
| 9.000 | 0,07980 € | 718,20 € |
| 18.000 | 0,07927 € | 1.426,86 € |
| 18.750 | 0,07924 € | 1.485,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

