VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M29Y5VQ6TV0

DigiKey Part Number
56-VY1102M29Y5VQ6TV0TR-ND - Tape & Reel (TR)
56-VY1102M29Y5VQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1102M29Y5VQ6TV0
Description
CAP CER 1000PF 500VAC Y5V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M29Y5VQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11580 €5,79 €
1000,10260 €10,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,08212 €41,06 €
1.0000,07516 €75,16 €
1.5000,07111 €106,67 €
2.5000,06648 €166,20 €
3.5000,06345 €222,08 €
5.0000,06045 €302,25 €
6.0000,05851 €351,06 €
12.0000,05626 €675,12 €
12.5000,05624 €703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €