
VR37000001004JA100 | |
|---|---|
DigiKey Part Number | BC4899CT-ND - Cut Tape (CT) BC4899TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001004JA100 |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000001004JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,16108 € | 40,27 € |
| 500 | 0,14574 € | 72,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13536 € | 135,36 € |
| 2.000 | 0,12406 € | 248,12 € |
| 3.000 | 0,11826 € | 354,78 € |
| 5.000 | 0,11169 € | 558,45 € |
| 7.000 | 0,10777 € | 754,39 € |
| 10.000 | 0,10395 € | 1.039,50 € |
| 12.000 | 0,10212 € | 1.225,44 € |
| 24.000 | 0,09582 € | 2.299,68 € |
| 25.000 | 0,09548 € | 2.387,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

