
VR37000001004FR500 | |
|---|---|
DigiKey Part Number | BC4898CT-ND - Cut Tape (CT) BC4898TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001004FR500 |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000001004FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18280 € | 18,28 € |
| 250 | 0,15864 € | 39,66 € |
| 500 | 0,14352 € | 71,76 € |
| 1.000 | 0,13066 € | 130,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10993 € | 549,65 € |
| 10.000 | 0,10230 € | 1.023,00 € |
| 15.000 | 0,09837 € | 1.475,55 € |
| 25.000 | 0,09394 € | 2.348,50 € |
| 35.000 | 0,09130 € | 3.195,50 € |
| 50.000 | 0,08872 € | 4.436,00 € |
| 60.000 | 0,08748 € | 5.248,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

