
VR25000006803JA100 | |
|---|---|
DigiKey Part Number | BC4893CT-ND - Cut Tape (CT) BC4893TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000006803JA100 |
Description | RES 680K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR25000006803JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 250 | 0,10804 € | 27,01 € |
| 500 | 0,09738 € | 48,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07670 € | 76,70 € |
| 2.000 | 0,06989 € | 139,78 € |
| 3.000 | 0,06640 € | 199,20 € |
| 5.000 | 0,06244 € | 312,20 € |
| 7.000 | 0,06008 € | 420,56 € |
| 10.000 | 0,05778 € | 577,80 € |
| 12.000 | 0,05667 € | 680,04 € |
| 24.000 | 0,05288 € | 1.269,12 € |
| 25.000 | 0,05267 € | 1.316,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

