Parametric Equivalent

VDRUS07M385BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS07M385BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS07M385BKE |
Description | VARISTOR 620V 1.8KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.8 kA | |
Energy | 59J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43502 € | 435,02 € |
| Unit Price without VAT: | 0,43502 € |
|---|---|
| Unit Price with VAT: | 0,51767 € |


