VDRUS07M275BSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS07M275BSE

DigiKey Part Number
BC5457-ND
Manufacturer
Manufacturer Product Number
VDRUS07M275BSE
Description
VARISTOR 430V 1.8KA DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.8 kA
Energy
46J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,79700 €7,97 €
250,66600 €16,65 €
1000,51790 €51,79 €
2500,44496 €111,24 €
5000,40014 €200,07 €
1.0000,36256 €362,56 €
2.5000,32208 €805,20 €
5.0000,29718 €1.485,90 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €