
VDRS20W385BSE | |
---|---|
DigiKey Part Number | VDRS20W385BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS20W385BSE |
Description | VARISTOR 620V 6.5KA DISC 23MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6.5 kA | |
Energy | 328J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 570 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,16274 € | 581,37 € |
Unit Price without VAT: | 1,16274 € |
---|---|
Unit Price with VAT: | 1,38366 € |