
VDRS20W300BSE | |
---|---|
DigiKey Part Number | 238159653016-ND |
Manufacturer | |
Manufacturer Product Number | VDRS20W300BSE |
Description | VARISTOR 470V 6.5KA DISC 22.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6.5 kA | |
Energy | 280J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 810 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,89800 € | 8,98 € |
50 | 0,76360 € | 38,18 € |
100 | 0,72190 € | 72,19 € |
250 | 0,67800 € | 169,50 € |
500 | 0,65152 € | 325,76 € |
1.000 | 0,62972 € | 629,72 € |
2.500 | 0,60670 € | 1.516,75 € |
5.000 | 0,59283 € | 2.964,15 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |