
VDRS20W230BSE | |
---|---|
DigiKey Part Number | 238159652316-ND |
Manufacturer | |
Manufacturer Product Number | VDRS20W230BSE |
Description | VARISTOR 360V 6.5KA DISC 22.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6.5 kA | |
Energy | 208J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,83096 € | 415,48 € |
Unit Price without VAT: | 0,83096 € |
---|---|
Unit Price with VAT: | 0,98884 € |