
VDRS14T250BSE | |
---|---|
DigiKey Part Number | BC1453-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T250BSE |
Description | VARISTOR 390V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 96J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,55800 € | 5,58 € |
25 | 0,50200 € | 12,55 € |
100 | 0,44130 € | 44,13 € |
300 | 0,40733 € | 122,20 € |
500 | 0,39482 € | 197,41 € |
1.000 | 0,38044 € | 380,44 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |