Similar

VDRS14T175BSE | |
|---|---|
DigiKey Part Number | BC1451-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T175BSE |
Description | VARISTOR 275V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
EDA/CAD Models | VDRS14T175BSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247.5 V | |
Varistor Voltage (Typ) | 275 V | |
Varistor Voltage (Max) | 302.5 V | |
Current - Surge | 4.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,27790 € | 27,79 € |
| 300 | 0,25503 € | 76,51 € |
| 500 | 0,24654 € | 123,27 € |
| 1.000 | 0,23684 € | 236,84 € |
| 2.500 | 0,22659 € | 566,48 € |
| 5.000 | 0,22041 € | 1.102,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


