VDRS10P250BSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10P275TSE

DigiKey Part Number
56-VDRS10P275TSETR-ND - Tape & Reel (TR)
56-VDRS10P275TSECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VDRS10P275TSE
Description
VARISTOR 430V 2.5KA DISC 12MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
63J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46200 €4,62 €
250,41560 €10,39 €
1000,36410 €36,41 €
2500,33956 €84,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,32369 €242,77 €
1.5000,31262 €468,93 €
2.2500,30707 €690,91 €
3.7500,30092 €1.128,45 €
5.2500,29733 €1.560,98 €
7.5000,29387 €2.204,03 €
18.7500,28643 €5.370,56 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €