
VDRS10P275TSE | |
---|---|
DigiKey Part Number | 56-VDRS10P275TSETR-ND - Tape & Reel (TR) 56-VDRS10P275TSECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VDRS10P275TSE |
Description | VARISTOR 430V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,46200 € | 4,62 € |
25 | 0,41560 € | 10,39 € |
100 | 0,36410 € | 36,41 € |
250 | 0,33956 € | 84,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,32369 € | 242,77 € |
1.500 | 0,31262 € | 468,93 € |
2.250 | 0,30707 € | 690,91 € |
3.750 | 0,30092 € | 1.128,45 € |
5.250 | 0,29733 € | 1.560,98 € |
7.500 | 0,29387 € | 2.204,03 € |
18.750 | 0,28643 € | 5.370,56 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |