VDRS10P275ASE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34069 €
Datasheet
VDRS10P250BSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10P275ASE

DigiKey Part Number
VDRS10P275ASE-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VDRS10P275ASE
Description
VARISTOR 430V 2.5KA DISC 12MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
cms-packaging
Tape & Box (TB)
cms-part-status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
63J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,34069 €340,69 €
Unit Price without VAT:0,34069 €
Unit Price with VAT:0,40542 €