
VDRS10P250BSE | |
---|---|
DigiKey Part Number | BC1432-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10P250BSE |
Description | VARISTOR 390V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 58J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 0,74400 € | 7,44 € |
25 | 0,62080 € | 15,52 € |
100 | 0,48130 € | 48,13 € |
250 | 0,41292 € | 103,23 € |
500 | 0,37080 € | 185,40 € |
1.000 | 0,33553 € | 335,53 € |
2.500 | 0,29753 € | 743,83 € |
5.000 | 0,27415 € | 1.370,75 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |