
VDRS10D030TSE | |
---|---|
DigiKey Part Number | 56-VDRS10D030TSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS10D030TSE |
Description | VDR ST 10D 0500A 030V STLDS TAPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 500 A | |
Energy | 9.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31431 € | 314,31 € |
Unit Price without VAT: | 0,31431 € |
---|---|
Unit Price with VAT: | 0,37403 € |