
VDRS10D030BSE | |
---|---|
DigiKey Part Number | 56-VDRS10D030BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10D030BSE |
Description | VARISTOR 47V 500A DISC 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 500 A | |
Energy | 9.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,73200 € | 7,32 € |
25 | 0,61040 € | 15,26 € |
100 | 0,47320 € | 47,32 € |
250 | 0,40572 € | 101,43 € |
500 | 0,36420 € | 182,10 € |
1.000 | 0,32944 € | 329,44 € |
2.500 | 0,29198 € | 729,95 € |
5.000 | 0,26895 € | 1.344,75 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |