Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VDRS07H275AGE | |
|---|---|
DigiKey Part Number | VDRS07H275AGE-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VDRS07H275AGE |
Description | VARISTOR 430V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 36J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS07H275ASE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS07H275ASE-ND | 0,08840 € | Parametric Equivalent |
| VDRS07H275BFE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS07H275BFE-ND | 0,08489 € | Parametric Equivalent |
| VDRS07H275BKE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS07H275BKE-ND | 0,08489 € | Parametric Equivalent |
| VDRS07H275TGE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS07H275TGE-ND | 0,08881 € | Parametric Equivalent |
| VDRS07H275THE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS07H275THE-ND | 0,08881 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08840 € | 442,00 € |
| Unit Price without VAT: | 0,08840 € |
|---|---|
| Unit Price with VAT: | 0,10520 € |



