Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VDRS05C275AGE | |
|---|---|
DigiKey Part Number | VDRS05C275AGE-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VDRS05C275AGE |
Description | VARISTOR 430V 400A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 400 A |
Series | Energy 12J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS05C275AME | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS05C275AME-ND | 0,08162 € | Parametric Equivalent |
| VDRS05C275TLE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS05C275TLE-ND | 0,08200 € | Parametric Equivalent |
| VDRS05C275TSE | Vishay Beyschlag/Draloric/BC Components | 2.241 | BC3418CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08162 € | 408,10 € |
| Unit Price without VAT: | 0,08162 € |
|---|---|
| Unit Price with VAT: | 0,09713 € |




