Direct
Similar

ST5TP503 | |
|---|---|
DigiKey Part Number | ST5P503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST5TP503 |
Description | TRIMMER 50K OHM 0.25W GW SIDE |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-5ETP503 | Nidec Components | 203 | 563-ST-5ETP503CT-ND | 3,46000 € | Direct |
| 3269P-1-503G | Bourns Inc. | 0 | 3269P-1-503G-ND | 3,23384 € | Similar |



