10k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001002JR500

DigiKey Part Number
56-SFR25H0001002JR500TR-ND - Tape & Reel (TR)
56-SFR25H0001002JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0001002JR500
Description
RES 10K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
250,06360 €1,59 €
500,05600 €2,80 €
1000,04940 €4,94 €
2500,04224 €10,56 €
5000,03778 €18,89 €
1.0000,03394 €33,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02767 €138,35 €
10.0000,02539 €253,90 €
15.0000,02422 €363,30 €
25.0000,02290 €572,50 €
35.0000,02211 €773,85 €
50.0000,02134 €1.067,00 €
60.0000,02097 €1.258,20 €
120.0000,01970 €2.364,00 €
125.0000,01963 €2.453,75 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €