
SFR25H0001002FR500 | |
|---|---|
DigiKey Part Number | BC4393TR-ND - Tape & Reel (TR) BC4393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001002FR500 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04884 € | 12,21 € |
| 500 | 0,04370 € | 21,85 € |
| 1.000 | 0,03933 € | 39,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03217 € | 160,85 € |
| 10.000 | 0,02957 € | 295,70 € |
| 15.000 | 0,02823 € | 423,45 € |
| 25.000 | 0,02672 € | 668,00 € |
| 35.000 | 0,02582 € | 903,70 € |
| 50.000 | 0,02494 € | 1.247,00 € |
| 60.000 | 0,02451 € | 1.470,60 € |
| 120.000 | 0,02306 € | 2.767,20 € |
| 125.000 | 0,02299 € | 2.873,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

