
SFR2500003300FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003300FR500TR-ND - Tape & Reel (TR) 56-SFR2500003300FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003300FR500 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04272 € | 10,68 € |
| 500 | 0,03816 € | 19,08 € |
| 1.000 | 0,03430 € | 34,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02796 € | 139,80 € |
| 10.000 | 0,02566 € | 256,60 € |
| 15.000 | 0,02448 € | 367,20 € |
| 25.000 | 0,02315 € | 578,75 € |
| 35.000 | 0,02235 € | 782,25 € |
| 50.000 | 0,02157 € | 1.078,50 € |
| 60.000 | 0,02120 € | 1.272,00 € |
| 120.000 | 0,01992 € | 2.390,40 € |
| 125.000 | 0,01985 € | 2.481,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

