Direct
Parametric Equivalent

S681K33X7RP65L7R | |
|---|---|
DigiKey Part Number | S681K33X7RP65L7R-ND |
Manufacturer | |
Manufacturer Product Number | S681K33X7RP65L7R |
Description | CAP CER 680PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,05351 € | 1.123,71 € |
| Unit Price without VAT: | 0,05351 € |
|---|---|
| Unit Price with VAT: | 0,06368 € |



