S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S470J25SL0N6UJ5R

DigiKey Part Number
56-S470J25SL0N6UJ5RCT-ND - Cut Tape (CT)
56-S470J25SL0N6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S470J25SL0N6UJ5R
Description
CAP CER 47PF 1KV SL RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S470J25SL0N6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
500,10080 €5,04 €
1000,08910 €8,91 €
5000,06940 €34,70 €
1.0000,06333 €63,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05950 €119,00 €
4.0000,05530 €221,20 €
6.0000,05320 €319,20 €
10.0000,05088 €508,80 €
14.0000,04952 €693,28 €
20.0000,04821 €964,20 €
24.0000,04759 €1.142,16 €
48.0000,04550 €2.184,00 €
50.0000,04539 €2.269,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €