
S331M43Z5UU83L0R | |
|---|---|
DigiKey Part Number | S331M43Z5UU83L0R-ND |
Manufacturer | |
Manufacturer Product Number | S331M43Z5UU83L0R |
Description | CAP CER 330PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S331M43Z5UU83L0R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,10420 € | 11.042,00 € |
| Unit Price without VAT: | 1,10420 € |
|---|---|
| Unit Price with VAT: | 1,31400 € |

