330 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S331K25X5FN63L6R

DigiKey Part Number
BC5187-ND
Manufacturer
Manufacturer Product Number
S331K25X5FN63L6R
Description
CAP CER 330PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S331K25X5FN63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.963
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29500 €2,95 €
500,23480 €11,74 €
1000,19940 €19,94 €
5000,16662 €83,31 €
1.0000,15519 €155,19 €
3.0000,13825 €414,75 €
5.0000,13153 €657,65 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €