S270J25SL0P63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,08576 €
Datasheet

Upgrade


TDK Corporation
In Stock: 90
Unit Price: 0,34000 €
Datasheet
27 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S270J25SL0P63K5R

DigiKey Part Number
1278PH-ND
Manufacturer
Manufacturer Product Number
S270J25SL0P63K5R
Description
CAP CER 27PF 2KV SL RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S270J25SL0P63K5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,04742 €948,40 €
Unit Price without VAT:0,04742 €
Unit Price with VAT:0,05643 €