S222K53X7RP63K7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222Z33Y5VP6UK5R

DigiKey Part Number
S222Z33Y5VP6UK5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S222Z33Y5VP6UK5R
Description
CAP CER 2200PF 2KV Y5V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.5000,06406 €672,63 €
Unit Price without VAT:0,06406 €
Unit Price with VAT:0,07623 €