
S221M39Z5UU83L0R | |
|---|---|
DigiKey Part Number | S221M39Z5UU83L0R-ND |
Manufacturer | |
Manufacturer Product Number | S221M39Z5UU83L0R |
Description | CAP CER 220PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S221M39Z5UU83L0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,93366 € | 9.336,60 € |
| Unit Price without VAT: | 0,93366 € |
|---|---|
| Unit Price with VAT: | 1,11106 € |

