S180J43SL0U83L0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15208 €
Datasheet
S SERIES 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S180J43SL0U83L0R

DigiKey Part Number
S180J43SL0U83L0R-ND
Manufacturer
Manufacturer Product Number
S180J43SL0U83L0R
Description
CAP CER 18PF 6KV SL RADIAL
Manufacturer Standard Lead Time
72 Weeks
Customer Reference
Detailed Description
18 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S180J43SL0U83L0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,15208 €1.520,80 €
Unit Price without VAT:0,15208 €
Unit Price with VAT:0,18098 €