S SERIES 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S120K25SL0N63L6R

DigiKey Part Number
S120K25SL0N63L6R-ND
Manufacturer
Manufacturer Product Number
S120K25SL0N63L6R
Description
CAP CER 12PF 1KV SL RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S120K25SL0N63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.467
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11000 €5,50 €
1000,09690 €9,69 €
5000,07014 €35,07 €
1.0000,06743 €67,43 €
3.0000,06141 €184,23 €
5.0000,05843 €292,15 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €