Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S120J25U2JR63K7R | |
|---|---|
DigiKey Part Number | S120J25U2JR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S120J25U2JR63K7R |
Description | CAP CER 12PF 3KV U2J RADIAL |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 3000V (3kV) Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S120J25U2JR63K7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04320 € | 864,00 € |
| Unit Price without VAT: | 0,04320 € |
|---|---|
| Unit Price with VAT: | 0,05141 € |




