
PR03000202403JAC00 | |
|---|---|
DigiKey Part Number | PPC240KW-3JCT-ND - Cut Tape (CT) 56-PR03000202403JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000202403JAC00 |
Description | RES 240K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000202403JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,19496 € | 48,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18028 € | 90,14 € |
| 1.000 | 0,16447 € | 164,47 € |
| 1.500 | 0,15635 € | 234,52 € |
| 2.500 | 0,14716 € | 367,90 € |
| 3.500 | 0,14169 € | 495,92 € |
| 5.000 | 0,13634 € | 681,70 € |
| 6.000 | 0,13377 € | 802,62 € |
| 12.000 | 0,12496 € | 1.499,52 € |
| 12.500 | 0,12448 € | 1.556,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

