
PR02FS0202709KR500 | |
|---|---|
DigiKey Part Number | BC3359TR-ND - Tape & Reel (TR) BC3359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0202709KR500 |
Description | RES 27 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13056 € | 65,28 € |
| 1.000 | 0,11873 € | 118,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09767 € | 488,35 € |
| 10.000 | 0,09079 € | 907,90 € |
| 15.000 | 0,08725 € | 1.308,75 € |
| 25.000 | 0,08325 € | 2.081,25 € |
| 35.000 | 0,08087 € | 2.830,45 € |
| 50.000 | 0,07854 € | 3.927,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

