82 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000208202JA100

DigiKey Part Number
BC4821CT-ND - Cut Tape (CT)
BC4821TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000208202JA100
Description
RES 82K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000208202JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19300 €1,93 €
250,16320 €4,08 €
500,14460 €7,23 €
1000,12860 €12,86 €
2500,11116 €27,79 €
5000,10022 €50,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,09274 €92,74 €
2.0000,08468 €169,36 €
3.0000,08053 €241,59 €
5.0000,07584 €379,20 €
7.0000,07305 €511,35 €
10.0000,07032 €703,20 €
12.0000,06901 €828,12 €
24.0000,06451 €1.548,24 €
25.0000,06427 €1.606,75 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €