
PR02000201809JA100 | |
---|---|
DigiKey Part Number | BC4777CT-ND - Cut Tape (CT) BC4777TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201809JA100 |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201809JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,19100 € | 1,91 € |
25 | 0,16200 € | 4,05 € |
50 | 0,14360 € | 7,18 € |
100 | 0,12770 € | 12,77 € |
250 | 0,11040 € | 27,60 € |
500 | 0,09954 € | 49,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,09211 € | 92,11 € |
2.000 | 0,08410 € | 168,20 € |
3.000 | 0,07998 € | 239,94 € |
5.000 | 0,07532 € | 376,60 € |
7.000 | 0,07255 € | 507,85 € |
10.000 | 0,06984 € | 698,40 € |
12.000 | 0,06853 € | 822,36 € |
24.000 | 0,06407 € | 1.537,68 € |
25.000 | 0,06383 € | 1.595,75 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |