
PR02000201203JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000201203JR500TR-ND - Tape & Reel (TR) 56-PR02000201203JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201203JR500 |
Description | RES 120K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201203JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13760 € | 13,76 € |
| 250 | 0,11900 € | 29,75 € |
| 500 | 0,10738 € | 53,69 € |
| 1.000 | 0,09748 € | 97,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08144 € | 407,20 € |
| 10.000 | 0,07556 € | 755,60 € |
| 15.000 | 0,07254 € | 1.088,10 € |
| 25.000 | 0,06913 € | 1.728,25 € |
| 35.000 | 0,06709 € | 2.348,15 € |
| 50.000 | 0,06510 € | 3.255,00 € |
| 60.000 | 0,06415 € | 3.849,00 € |
| 120.000 | 0,06087 € | 7.304,40 € |
| 125.000 | 0,06070 € | 7.587,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

