
PR02000201002JA100 | |
|---|---|
DigiKey Part Number | BC4288CT-ND - Cut Tape (CT) BC4288TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201002JA100 |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201002JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11116 € | 27,79 € |
| 500 | 0,10022 € | 50,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09274 € | 92,74 € |
| 2.000 | 0,08468 € | 169,36 € |
| 3.000 | 0,08053 € | 241,59 € |
| 5.000 | 0,07584 € | 379,20 € |
| 7.000 | 0,07305 € | 511,35 € |
| 10.000 | 0,07032 € | 703,20 € |
| 12.000 | 0,06901 € | 828,12 € |
| 24.000 | 0,06451 € | 1.548,24 € |
| 25.000 | 0,06427 € | 1.606,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

