910 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR03 910k Ohm
910k Ohm 1%

PR01000109103JR500

DigiKey Part Number
56-PR01000109103JR500TR-ND - Tape & Reel (TR)
56-PR01000109103JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000109103JR500
Description
RES 910K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000109103JR500 Models
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
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
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
In-Stock: 4.881
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 $0,25 $
100,15700 $1,57 $
250,13240 $3,31 $
500,11700 $5,85 $
1000,10390 $10,39 $
2500,08936 $22,34 $
5000,08028 $40,14 $
1.0000,07254 $72,54 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05878 $293,90 $
10.0000,05427 $542,70 $
15.0000,05196 $779,40 $
25.0000,04934 $1.233,50 $
35.0000,04778 $1.672,30 $
50.0000,04626 $2.313,00 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $