
PR01000102201JA100 | |
|---|---|
DigiKey Part Number | BC4712CT-ND - Cut Tape (CT) BC4712TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102201JA100 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102201JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08224 € | 20,56 € |
| 500 | 0,07394 € | 36,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06822 € | 68,22 € |
| 2.000 | 0,06210 € | 124,20 € |
| 3.000 | 0,05895 € | 176,85 € |
| 5.000 | 0,05539 € | 276,95 € |
| 7.000 | 0,05326 € | 372,82 € |
| 10.000 | 0,05119 € | 511,90 € |
| 12.000 | 0,05019 € | 602,28 € |
| 24.000 | 0,04678 € | 1.122,72 € |
| 25.000 | 0,04659 € | 1.164,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

