
PR01000101803JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000101803JR500TR-ND - Tape & Reel (TR) 56-PR01000101803JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101803JR500 |
Description | RES 180K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101803JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,07568 € | 18,92 € |
| 500 | 0,06798 € | 33,99 € |
| 1.000 | 0,06143 € | 61,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05076 € | 253,80 € |
| 10.000 | 0,04688 € | 468,80 € |
| 15.000 | 0,04488 € | 673,20 € |
| 25.000 | 0,04262 € | 1.065,50 € |
| 35.000 | 0,04127 € | 1.444,45 € |
| 50.000 | 0,03996 € | 1.998,00 € |
| 60.000 | 0,03933 € | 2.359,80 € |
| 120.000 | 0,03716 € | 4.459,20 € |
| 125.000 | 0,03704 € | 4.630,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

