
NTCSI0402E3104DXHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3104DXHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3104DXHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3104DXHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3104DXHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,08250 € | 41,25 € |
| 1.000 | 0,07858 € | 78,58 € |
| 5.000 | 0,07073 € | 353,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06917 € | 691,70 € |
| 20.000 | 0,06644 € | 1.328,80 € |
| 30.000 | 0,06495 € | 1.948,50 € |
| 50.000 | 0,06318 € | 3.159,00 € |
| 70.000 | 0,06208 € | 4.345,60 € |
| 100.000 | 0,06096 € | 6.096,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

