



NTCS0805E3473GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3473GHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3473GHTCT-ND - Cut Tape (CT) 56-NTCS0805E3473GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3473GHT |
Description | THERMISTOR NTC 47KOHM 3960K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3473GHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43580 € | 43,58 € |
| 500 | 0,39350 € | 196,75 € |
| 1.000 | 0,37779 € | 377,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34348 € | 1.373,92 € |
| 8.000 | 0,33161 € | 2.652,88 € |
| 12.000 | 0,32514 € | 3.901,68 € |
| 20.000 | 0,31743 € | 6.348,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

