



NTCS0805E3333HHT | |
|---|---|
DigiKey Part Number | BC2573TR-ND - Tape & Reel (TR) BC2573CT-ND - Cut Tape (CT) BC2573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3333HHT |
Description | THERMISTOR NTC 33KOHM 3920K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3333HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3920K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,26360 € | 26,36 € |
| 500 | 0,23294 € | 116,47 € |
| 1.000 | 0,22198 € | 221,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22786 € | 911,44 € |
| 8.000 | 0,21956 € | 1.756,48 € |
| 12.000 | 0,21502 € | 2.580,24 € |
| 20.000 | 0,20963 € | 4.192,60 € |
| 28.000 | 0,20627 € | 5.775,56 € |
| 40.000 | 0,20285 € | 8.114,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



