



NTCS0603E3473HHT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3473HHTTR-ND - Tape & Reel (TR) 56-NTCS0603E3473HHTCT-ND - Cut Tape (CT) 56-NTCS0603E3473HHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3473HHT |
Description | THERMISTOR NTC 47KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3473HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,29090 € | 29,09 € |
| 500 | 0,26140 € | 130,70 € |
| 1.000 | 0,25043 € | 250,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22677 € | 907,08 € |
| 8.000 | 0,21850 € | 1.748,00 € |
| 12.000 | 0,21399 € | 2.567,88 € |
| 20.000 | 0,20863 € | 4.172,60 € |
| 28.000 | 0,20528 € | 5.747,84 € |
| 40.000 | 0,20187 € | 8.074,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

