



NTCS0603E3473FHT | |
|---|---|
DigiKey Part Number | BC2488TR-ND - Tape & Reel (TR) BC2488CT-ND - Cut Tape (CT) BC2488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3473FHT |
Description | THERMISTOR NTC 47KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3473FHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45700 € | 45,70 € |
| 500 | 0,41284 € | 206,42 € |
| 1.000 | 0,39645 € | 396,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36061 € | 1.442,44 € |
| 8.000 | 0,34823 € | 2.785,84 € |
| 12.000 | 0,34147 € | 4.097,64 € |
| 20.000 | 0,33343 € | 6.668,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


