



NTCS0603E3104GXT | |
|---|---|
DigiKey Part Number | BC2476TR-ND - Tape & Reel (TR) BC2476CT-ND - Cut Tape (CT) BC2476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3104GXT |
Description | THERM NTC 100KOHM 4100K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3104GXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,39000 € | 39,00 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,33760 € | 337,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26054 € | 1.042,16 € |
| 8.000 | 0,25143 € | 2.011,44 € |
| 12.000 | 0,24645 € | 2.957,40 € |
| 20.000 | 0,24054 € | 4.810,80 € |
| 28.000 | 0,23684 € | 6.631,52 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


