



NTCS0603E3103HLT | |
|---|---|
DigiKey Part Number | BC2739TR-ND - Tape & Reel (TR) BC2739CT-ND - Cut Tape (CT) BC2739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103HLT |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26870 € | 26,87 € |
| 500 | 0,24128 € | 120,64 € |
| 1.000 | 0,23112 € | 231,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21755 € | 870,20 € |
| 8.000 | 0,20958 € | 1.676,64 € |
| 12.000 | 0,20522 € | 2.462,64 € |
| 20.000 | 0,20005 € | 4.001,00 € |
| 28.000 | 0,19681 € | 5.510,68 € |
| 40.000 | 0,19353 € | 7.741,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







